345-044-523-803

Heilind Number:EDA345-044-523-803
Manufacturer:EDAC
Manufacturer Number:345-044-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-803

Detailed Description

Elevate your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions spread across two rows, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Trust in its quality construction for seamless board-to-board connections.