345-044-523-804

Heilind Number:EDA345-044-523-804
Manufacturer:EDAC
Manufacturer Number:345-044-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-804

Detailed Description

Elevate your PCB connectivity with our dual-row card edge connector, designed for seamless board-to-board integration. Boasting 44 positions and a .1-inch pitch, this connector ensures high-density, reliable connections for your electronic components. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity game with this essential component.