345-044-523-807

Heilind Number:EDA345-044-523-807
Manufacturer:EDAC
Manufacturer Number:345-044-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features 44 positions spread across two rows, facilitating seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Operating between -40 and 105 °C, it guarantees consistent performance in varying conditions. Upgrade your system with this essential component for optimal functionality and connectivity.