345-044-523-812

Heilind Number:EDA345-044-523-812
Manufacturer:EDAC
Manufacturer Number:345-044-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-523-812

Detailed Description

Enhance connectivity in your electronic projects with our premium Board To Board PCB Connector. Designed for high performance, this connector features 44 positions and a pitch of .1 inch, allowing for seamless integration on your PCBs. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure easy installation and reliable operation, even in harsh environments. With copper alloy contacts and a current rating of 3A, you can trust in optimal conductivity. Whether you're a DIY enthusiast or a professional, this connector is essential for achieving secure and efficient connections on your PCBs. Upgrade your projects with this essential component today.