345-044-524-102

Heilind Number:EDA345-044-524-102
Manufacturer:EDAC
Manufacturer Number:345-044-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance 44-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a straight mount orientation and a compact .1-inch pitch, perfect for optimizing space on your PCB layout. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the harshest environments, with a wide operating temperature range of -40 to 105°C. Each contact is crafted from resilient Copper Alloy, guaranteeing secure and efficient signal transmission. Whether you're working on a commercial or industrial project, trust in the superior quality of our connectors to deliver consistent performance.