345-044-524-108

Heilind Number:EDA345-044-524-108
Manufacturer:EDAC
Manufacturer Number:345-044-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Featuring 44 positions in a single row, it ensures seamless signal transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and long-lasting use, even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential connector for optimal performance and connectivity.