345-044-524-158

Heilind Number:EDA345-044-524-158
Manufacturer:EDAC
Manufacturer Number:345-044-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-158

Detailed Description

Enhance your PCB connections with this high-performance 44-position board-to-board connector. Designed for seamless integration, it features a sturdy UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this green-colored connector, ideal for a wide range of applications.