345-044-524-188

Heilind Number:EDA345-044-524-188
Manufacturer:EDAC
Manufacturer Number:345-044-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-188

Detailed Description

Elevate your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 44 positions in a single row and a compact .1-inch pitch, it offers seamless integration for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the Copper Alloy contact material guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade your setup today and experience superior performance.