345-044-524-204

Heilind Number:EDA345-044-524-204
Manufacturer:EDAC
Manufacturer Number:345-044-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector ensures reliable power transmission with an amperage of 3A. Its 44 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, offer versatile and efficient PCB integration. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation and enjoy seamless connectivity with our premium connector.