345-044-524-207

Heilind Number:EDA345-044-524-207
Manufacturer:EDAC
Manufacturer Number:345-044-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-207

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board PCB Connectors. Designed for optimal performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 44 positions, they provide ample space for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Trust in our high-quality products to enhance your electronic setups.