345-044-524-208

Heilind Number:EDA345-044-524-208
Manufacturer:EDAC
Manufacturer Number:345-044-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-208

Detailed Description

Enhance your electronic connections with our efficient 44-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making installation a breeze. Crafted with precision, it boasts a durable housing material of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component, essential for seamless PCB connectivity.