345-044-524-212

Heilind Number:EDA345-044-524-212
Manufacturer:EDAC
Manufacturer Number:345-044-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for reliable performance, it features 44 positions in a compact, two-row layout with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient circuit connections.