345-044-524-258

Heilind Number:EDA345-044-524-258
Manufacturer:EDAC
Manufacturer Number:345-044-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-258

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions across two rows, ensuring optimal connectivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for efficient and stable card edge connections in your electronic projects.