345-044-524-278

Heilind Number:EDA345-044-524-278
Manufacturer:EDAC
Manufacturer Number:345-044-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-278

Detailed Description

Enhance your PCB connectivity with our 44-position straight mount card edge connector. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection between two circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees seamless functionality even in challenging environments. Upgrade your electronic assemblies with this high-quality connector, perfect for various applications in industries such as telecommunications, automotive, and more.