345-044-524-288

Heilind Number:EDA345-044-524-288
Manufacturer:EDAC
Manufacturer Number:345-044-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-288

Detailed Description

Enhance your PCB connections with this high-performance 44-position Board To Board Card Edge Connector. Designed for seamless integration, its dual-row configuration and .1-inch pitch ensure secure and reliable connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and resilience. Elevate your electronics projects with this essential component.