345-044-524-403

Heilind Number:EDA345-044-524-403
Manufacturer:EDAC
Manufacturer Number:345-044-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-403

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this straight mount connector features 44 positions in a single row, ensuring optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts and a pitch of .1 inches, it facilitates reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB connections with this high-performance connector.