345-044-524-404

Heilind Number:EDA345-044-524-404
Manufacturer:EDAC
Manufacturer Number:345-044-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-404

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and reliable performance. With a single row layout featuring 44 positions and a compact pitch of .1 inch, it offers efficient signal transfer in a space-saving design. The straight mount orientation and .2 inch row spacing provide easy installation and optimal PCB layout flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable operation in various environmental conditions. Elevate your electronic projects with this essential component, perfect for demanding industrial and commercial applications.