345-044-524-478

Heilind Number:EDA345-044-524-478
Manufacturer:EDAC
Manufacturer Number:345-044-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-478

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row configuration with 44 positions, ensuring optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a reliable choice for diverse applications in the electronics industry. Its straight mount orientation offers easy installation on your PCBs, making it an essential component for your connectivity needs. Elevate your PCB design with this green-colored connector, a perfect blend of functionality and performance.