345-044-524-507

Heilind Number:EDA345-044-524-507
Manufacturer:EDAC
Manufacturer Number:345-044-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of 44 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless and efficient power delivery at an amperage of 3A. Designed for straight mounting orientation, it guarantees a secure and stable connection for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Elevate your PCB assembly with this essential connector, a perfect choice for professionals in the industry.