345-044-524-508

Heilind Number:EDA345-044-524-508
Manufacturer:EDAC
Manufacturer Number:345-044-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers efficient power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures optimal safety and reliability. This connector boasts two rows with a pitch of .1 in and row spacing of .2 in, accommodating 44 positions for seamless connectivity. Its copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this essential component, perfect for both professional and DIY projects.