345-044-524-588

Heilind Number:EDA345-044-524-588
Manufacturer:EDAC
Manufacturer Number:345-044-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in demanding environments. The green color adds a touch of visual distinction, while the 44 positions and 2 rows provide ample connection options. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Designed for straight mount orientation, it offers seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.