345-044-524-602

Heilind Number:EDA345-044-524-602
Manufacturer:EDAC
Manufacturer Number:345-044-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 44 positions in a single row layout, it ensures seamless data transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your system with this Straight Mount orientation connector for efficient and secure PCB connections.