345-044-524-607

Heilind Number:EDA345-044-524-607
Manufacturer:EDAC
Manufacturer Number:345-044-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-607

Detailed Description

Enhance connectivity in your electronic devices with this 44-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure and efficient connection. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers high performance even in harsh environments. Perfect for a wide range of applications, it's a must-have component for your PCB assembly projects.