345-044-524-608

Heilind Number:EDA345-044-524-608
Manufacturer:EDAC
Manufacturer Number:345-044-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments, while the Copper Alloy contacts provide efficient power transfer. With 44 positions and a pitch of .1 inch, it offers ample connectivity options for your projects. The straight mount orientation and compact design make it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this versatile component.