345-044-524-612

Heilind Number:EDA345-044-524-612
Manufacturer:EDAC
Manufacturer Number:345-044-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-612

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in a sleek green hue. Engineered for optimal performance, it features 44 positions and a single row design, ensuring seamless interconnection. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability and longevity in any application. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient data transfer is assured. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your electronic projects with this essential connector.