345-044-524-678

Heilind Number:EDA345-044-524-678
Manufacturer:EDAC
Manufacturer Number:345-044-524-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-678

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 44 positions, ensuring efficient and reliable data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Crafted from high-quality copper alloy, the contacts provide superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in our product to meet your connectivity needs with precision and excellence.