345-044-524-688

Heilind Number:EDA345-044-524-688
Manufacturer:EDAC
Manufacturer Number:345-044-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance 44-position board-to-board connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation allows for easy installation, making it a must-have component for your next project. Elevate your connectivity solutions with this top-of-the-line connector.