345-044-524-802

Heilind Number:EDA345-044-524-802
Manufacturer:EDAC
Manufacturer Number:345-044-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-802

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board Card Edge Connector. Designed for seamless integration into your electronic setups, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and performance. With two rows of 44 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project, guaranteeing secure and stable connections. Ideal for various applications, it is a essential component for any electronics enthusiast or professional. Elevate your PCB setups with this high-quality connector for seamless and dependable connectivity.