345-044-524-808

Heilind Number:EDA345-044-524-808
Manufacturer:EDAC
Manufacturer Number:345-044-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-808

Detailed Description

Enhance connectivity within your electronic devices with this Board to Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a compact pitch of .1 inch and two rows of 44 positions each, it offers high-density connectivity while ensuring efficient signal transmission. The copper alloy contact material guarantees reliable performance, even in demanding environments. Suitable for a wide range of applications, this connector is a versatile solution for your PCB interconnection needs. With a straight mount orientation and an operating temperature range of -40 to 105°C, it provides flexibility in installation and reliable operation under varying conditions. Upgrade your electronic assemblies with this high-quality connector for optimal performance.