345-044-524-812

Heilind Number:EDA345-044-524-812
Manufacturer:EDAC
Manufacturer Number:345-044-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-812

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector offers both reliability and visual appeal. With two rows and a total of 44 positions, it provides ample connectivity options for your electronic components. The contact material, made of Copper Alloy, ensures optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing make for easy and precise PCB mounting. Choose this connector for your next project and experience efficient and secure board-to-board connections.