345-044-524-858

Heilind Number:EDA345-044-524-858
Manufacturer:EDAC
Manufacturer Number:345-044-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-524-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-524-858

Detailed Description

Enhance connectivity within your electronic devices with this innovative Green Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. With two rows and 44 positions, this connector offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Its straight mount orientation simplifies installation, while its rigorous construction adheres to industry standards for quality and safety. Upgrade your connectivity with this essential component, a must-have in any professional or DIY electronics toolkit.