345-044-525-101

Heilind Number:EDA345-044-525-101
Manufacturer:EDAC
Manufacturer Number:345-044-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-101

Detailed Description

Connect with ease using this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a vibrant Green color and a sleek Straight mount orientation, it not only ensures reliable performance but also adds a touch of modernity to your PCB assembly. Crafted with precision, it features 44 positions for efficient and secure connections, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The Copper Alloy contact material and .1-inch pitch further enhance its conductivity, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both indoor and outdoor use. Upgrade your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.