345-044-525-104

Heilind Number:EDA345-044-525-104
Manufacturer:EDAC
Manufacturer Number:345-044-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while copper alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in our quality connectors to deliver efficient and secure connections for your electronic devices. Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while copper alloy contacts provide superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in our quality connectors to deliver efficient and secure connections for your electronic devices.