345-044-525-112

Heilind Number:EDA345-044-525-112
Manufacturer:EDAC
Manufacturer Number:345-044-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring 44 positions in a single row, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The contact material, made of Copper Alloy, guarantees efficient power transmission with an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity with this essential component.