345-044-525-158

Heilind Number:EDA345-044-525-158
Manufacturer:EDAC
Manufacturer Number:345-044-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-158

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, it features a straight mount orientation and a single row with 44 positions, perfect for streamlined installations. The contact material, made of Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and resilience. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly process with this essential component.