345-044-525-178

Heilind Number:EDA345-044-525-178
Manufacturer:EDAC
Manufacturer Number:345-044-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-178

Detailed Description

Enhance your PCB connectivity with this high-quality 44-position board-to-board connector. Designed for seamless integration, it features a single row configuration with a pitch of .1 inch and a row spacing of .2 inch. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. With copper alloy contacts, it guarantees reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it suits various environments. Its straight mount orientation offers easy installation on your PCB. Elevate your electronics assembly with this essential component.