345-044-525-201

Heilind Number:EDA345-044-525-201
Manufacturer:EDAC
Manufacturer Number:345-044-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-201

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its dual-row configuration, featuring 44 copper alloy contact positions with a .1-inch pitch, guarantees reliable signal transmission. The straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for efficient and secure interconnection of electronic components.