345-044-525-203

Heilind Number:EDA345-044-525-203
Manufacturer:EDAC
Manufacturer Number:345-044-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-203

Detailed Description

Enhance connectivity and streamline your PCB assembly with this versatile Card Edge Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.