345-044-525-207

Heilind Number:EDA345-044-525-207
Manufacturer:EDAC
Manufacturer Number:345-044-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a double-row design and 44 positions, it provides ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Its straight mount orientation simplifies installation, making it a must-have component for seamless circuit integration. Elevate your device's connectivity with this green-colored connector.