345-044-525-212

Heilind Number:EDA345-044-525-212
Manufacturer:EDAC
Manufacturer Number:345-044-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance, even in demanding environments. With two rows and a contact material of Copper Alloy, it guarantees a secure and efficient connection. The .1-inch pitch and .2-inch row spacing make it ideal for precise PCB layouts, while its 44 positions offer ample versatility for your projects. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your PCB assembly with this high-quality connector.