345-044-525-258

Heilind Number:EDA345-044-525-258
Manufacturer:EDAC
Manufacturer Number:345-044-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in demanding environments. With two rows of 44 copper alloy contacts, it offers seamless data and power transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this green-colored connector for efficient and dependable performance.