345-044-525-403

Heilind Number:EDA345-044-525-403
Manufacturer:EDAC
Manufacturer Number:345-044-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-403

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector, featuring 44 positions and a single row design for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, while the green housing adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing on your circuit board. Designed for straight mount orientation, it facilitates easy installation in your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications. Elevate your PCB connectivity with our high-performance Card Edge Connector, featuring 44 positions and a single row design for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission, while the green housing adds a touch of visual appeal. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal routing on your circuit board. Designed for straight mount orientation, it facilitates easy installation in your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications.