345-044-525-404

Heilind Number:EDA345-044-525-404
Manufacturer:EDAC
Manufacturer Number:345-044-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-404

Detailed Description

Enhance connectivity in your electronic devices with this 44-position board-to-board PCB connector. Designed for efficient signal transmission, it features copper alloy contacts and a pitch of .1 inch for seamless integration. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in high-temperature environments ranging from -40 to 105°C. With a single row configuration and straight mount orientation, it's ideal for various applications in the automotive, industrial, and telecommunications sectors.Upgrade your PCB assembly process with this reliable and high-performance connector.