345-044-525-407

Heilind Number:EDA345-044-525-407
Manufacturer:EDAC
Manufacturer Number:345-044-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-407

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for streamlined integration, this connector features 44 positions in a single row, with a pitch of 0.1 inches and row spacing of 0.2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures efficient power transmission with an amperage of 3A. Suitable for a wide range of applications, it offers a straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.