345-044-525-408

Heilind Number:EDA345-044-525-408
Manufacturer:EDAC
Manufacturer Number:345-044-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-408

Detailed Description

Enhance your PCB connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient and reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity with this essential component for your electronic projects.