345-044-525-478

Heilind Number:EDA345-044-525-478
Manufacturer:EDAC
Manufacturer Number:345-044-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-478

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 44 positions with a single row layout, offering ample space for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for use in various environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your PCB designs. Upgrade your connectivity solutions with this essential component.