345-044-525-488

Heilind Number:EDA345-044-525-488
Manufacturer:EDAC
Manufacturer Number:345-044-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-488

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Featuring 44 positions in a single row, this component ensures seamless communication between PCBs with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability in operation. With an amperage of 3A and an operating temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile solution for your connectivity needs. Trust in this connector for efficient and secure card edge connections in your electronic designs.