345-044-525-502

Heilind Number:EDA345-044-525-502
Manufacturer:EDAC
Manufacturer Number:345-044-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of 44 positions each, this connector offers ample possibilities for seamless circuit integration. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. With a 3A amperage and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a seasoned professional, this green-colored connector is a must-have for your toolkit. Stay connected effortlessly with this essential component.