345-044-525-503

Heilind Number:EDA345-044-525-503
Manufacturer:EDAC
Manufacturer Number:345-044-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile green PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance in various environments. With two rows and a pitch of .1 inches, it offers flexibility in design and assembly. The copper alloy contacts provide efficient power transmission, while the 44 positions allow for multiple connections. Designed for straight mount orientation, it offers easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable functionality under diverse conditions. Ideal for applications in electronics and telecommunications, this connector is a valuable component for seamless board-to-board connections.