345-044-525-504

Heilind Number:EDA345-044-525-504
Manufacturer:EDAC
Manufacturer Number:345-044-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-044-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-044-525-504

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless PCB-to-PCB connections. The 44-position design allows for versatile integration, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and efficient solution for your connectivity needs. Perfect for a wide range of applications in various industries, it guarantees optimal performance and longevity. Upgrade your systems with this high-quality connector and experience enhanced connectivity like never before.